
* Images are for reference only
801-41-012-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-41-012-20-001000
- JLCPCB Part #
- C6709307
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 12P 2.54mm 2.54mm 4.5A Right Angle Tin 弯插,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5509
200+
$7.4026
500+
$7.1558
1000+
$7.0332
Welcome back, may I help you?