
* Images are for reference only
766165221AP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766165221AP
- JLCPCB Part #
- C6708660
- Package
- SOIC-16
- Description
- 16 28 330Ω、680Ω 80mW ±100ppm/℃ ±2% SOIC-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7834
196+
$1.5098
490+
$1.4599
980+
$1.4341
Welcome back, may I help you?