
* Images are for reference only
766143180GPTR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766143180GPTR13
- JLCPCB Part #
- C6708637
- Package
- SOIC-14
- Description
- 14 160mW 18Ω 7 ±2% ±200ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3081
200+
$1.3207
500+
$1.2756
1000+
$1.2547
Related Products
Welcome back, may I help you?