
* Images are for reference only
SXT32419DD07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD07-38.400M
- JLCPCB Part #
- C6708459
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 38.4MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8412
200+
$0.7352
500+
$0.7111
1000+
$0.6982
Related Products

SXT32412DD07-38.400M
Suntsu Electronics, Inc.
$0.9868

SXT32419DD07-37.400M
Suntsu Electronics, Inc.
$1.4140

SXT32419DC07-38.400M
Suntsu Electronics, Inc.
$1.7090

SXT3248FE27-25.000M
Suntsu Electronics, Inc.
$0.9916

SXT32410DB48-38.400M
Suntsu Electronics, Inc.
$0.9577

SXT32419CA17-24.576M
Suntsu Electronics, Inc.
$0.7884
Welcome back, may I help you?