
* Images are for reference only
SXT32418FD16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD16-16.384M
- JLCPCB Part #
- C6707761
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 18pF 70Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4177
200+
$0.5668
500+
$0.5474
1000+
$0.5377
Related Products

SXT32418FE16-16.384M
Suntsu Electronics, Inc.
$1.4419

SXT22418FD16-16.384M
Suntsu Electronics, Inc.
$1.4177

SXT32418FD17-16.384M
Suntsu Electronics, Inc.
$1.4209

TSX-3225 38.4000MF10Z-AS3
Seiko Epson
$0.2878

SXT32410DB48-16.384M
Suntsu Electronics, Inc.
$1.1609

SXT32418EC38-16.000M
Suntsu Electronics, Inc.
$1.0738
Welcome back, may I help you?