
* Images are for reference only
SXT32418ED27-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED27-44.000M
- JLCPCB Part #
- C6707439
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 40Ω 44MHz ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1675
200+
$0.8658
500+
$0.8367
1000+
$0.8221
Related Products

SXT32410ED27-44.000M
Suntsu Electronics, Inc.
$2.1675

SXT32418ED27-40.000M
Suntsu Electronics, Inc.
$0.9191

SXT32418ED27-24.000M
Suntsu Electronics, Inc.
$0.6041

SXT32412DD27-24.000M
Suntsu Electronics, Inc.
$1.0886

SXT32416DC07-14.7456M
Suntsu Electronics, Inc.
$0.8868

SXT32412EC17-32.000M
Suntsu Electronics, Inc.
$1.2179
Welcome back, may I help you?