
* Images are for reference only
SXT32418DD27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD27-16.000M
- JLCPCB Part #
- C6707151
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 18pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9663
200+
$0.3856
500+
$0.3727
1000+
$0.3662
Related Products

SXT32418DD17-16.000M
Suntsu Electronics, Inc.
$0.9615

SXT32419DD27-16.000M
Suntsu Electronics, Inc.
$1.2889

SXT32418DA27-16.000M
Suntsu Electronics, Inc.
$0.8663

SXT3249DD48-50.000M
Suntsu Electronics, Inc.
$0.6243

SXT32414AA48-19.6608M
Suntsu Electronics, Inc.
$1.4309

SXT32421CB07-14.31818M
Suntsu Electronics, Inc.
$0.6840
Welcome back, may I help you?