
* Images are for reference only
SXT32413BB27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB27-38.400M
- JLCPCB Part #
- C6705968
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 38.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3099
200+
$0.5234
500+
$0.5056
1000+
$0.4975
Related Products

SXT32410BB27-38.400M
Suntsu Electronics, Inc.
$0.9013

SXT32413BB07-38.400M
Suntsu Electronics, Inc.
$1.1775

SXT32412BB27-38.400M
Suntsu Electronics, Inc.
$0.7430

SXT32410DB27-14.31818M
Suntsu Electronics, Inc.
$1.1048

C3E-24.000-16-1010-R
AKER
$0.4232

SXT32412FD48-29.4912M
Suntsu Electronics, Inc.
$1.2518
Welcome back, may I help you?