This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

VRB1224YMD-15WR3

Extended
Manufacturer
--
MFR.Part #
VRB1224YMD-15WR3
JLCPCB Part #
C6705198
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1 11.7mm 15W 24V 25.4mm 25.4mm 270kHz 270uF 50mVp-p 625mA 91% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2438
10+ $8.9270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons