
* Images are for reference only
LHE05-20D0512-01
Extended
- Manufacturer
- --
- MFR.Part #
- LHE05-20D0512-01
- JLCPCB Part #
- C6705120
- Package
- DIP,48.5x36mm
- Description
- 100V~370V 100mA、750mA 2 20.5mm 220uF、2500uF 36mm 48.5mm 4kV 50mVp-p 5V、12V 5W 85VAC~264VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Over Voltage Protection ±2% DIP,48.5x36mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 30
Total: $0.00
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$6.8134
10+
$6.0793
30+
$5.6299
90+
$5.2770
Welcome back, may I help you?