
* Images are for reference only
SXT32410EC17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC17-37.400M
- JLCPCB Part #
- C6703012
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 37.4MHz 40Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0460
200+
$0.4178
500+
$0.4049
1000+
$0.3969
Related Products

SXT32410FC17-37.400M
Suntsu Electronics, Inc.
$1.0958

SXT32410CC17-37.400M
Suntsu Electronics, Inc.
$0.9769

SXT32410EA17-37.400M
Suntsu Electronics, Inc.
$1.0267

SXT32414AA16-24.000M
Suntsu Electronics, Inc.
$0.5335

SXT32410DD38-18.432M
Suntsu Electronics, Inc.
$0.7937

SXT32418FD48-20.000M
Suntsu Electronics, Inc.
$1.0026
Welcome back, may I help you?