
* Images are for reference only
SXT32410DB48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB48-36.000M
- JLCPCB Part #
- C6702688
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 36MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5268
200+
$0.6088
500+
$0.5895
1000+
$0.5798
Related Products

SXT32410DB48-30.000M
Suntsu Electronics, Inc.
$0.8214

SXT32410DC48-36.000M
Suntsu Electronics, Inc.
$1.5462

SXT32410DB48-32.000M
Suntsu Electronics, Inc.
$0.9148

SXT32412DC17-48.000M
Suntsu Electronics, Inc.
$0.9615

SXT32417DA16-16.000M
Suntsu Electronics, Inc.
$1.0630

SXT32418BB07-37.400M
Suntsu Electronics, Inc.
$1.3432
Welcome back, may I help you?