
* Images are for reference only
SXT32410CA16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA16-24.576M
- JLCPCB Part #
- C6702364
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 24.576MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7864
200+
$0.3149
500+
$0.3036
1000+
$0.2988
Related Products

SXT32410DA16-24.576M
Suntsu Electronics, Inc.
$0.9171

SXT32410EA16-24.576M
Suntsu Electronics, Inc.
$1.0899

SXT32410FA16-24.576M
Suntsu Electronics, Inc.
$1.3063

SXT32417EC16-16.384M
Suntsu Electronics, Inc.
$1.2675

SXT32412ED16-19.6608M
Suntsu Electronics, Inc.
$1.5711

SXT32419EB48-19.6608M
Suntsu Electronics, Inc.
$0.8380
Welcome back, may I help you?