
* Images are for reference only
SXT22419DC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC27-22.1184M
- JLCPCB Part #
- C6699532
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4325
500+
$0.4180
1000+
$0.4115
Related Products

SXT22419DC17-22.1184M
Suntsu Electronics, Inc.
$1.0796

SXT22419DD27-22.1184M
Suntsu Electronics, Inc.
$1.1038

SXT22419DA27-22.1184M
Suntsu Electronics, Inc.
$1.0425

ABM10-16.384MHZ-D30-T3
Abracon LLC
$0.5390

SXT22411DB17-12.000M
Suntsu Electronics, Inc.
$2.2593

SXT22417DD16-16.384M
Suntsu Electronics, Inc.
$1.1926
Welcome back, may I help you?