
* Images are for reference only
612-43-624-41-004000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 612-43-624-41-004000
- JLCPCB Part #
- C6699193
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 24P Beryllium Copper DIP Gold 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9219
192+
$8.7478
496+
$8.4546
992+
$8.3112
Related Products

612-93-624-41-001000
Mill-Max Mfg. Corp.
$20.9776

612-43-324-41-003000
Mill-Max Mfg. Corp.
$21.2064

614-43-624-41-001000
Mill-Max Mfg. Corp.
$20.1478

510-13-124-13-041001
Mill-Max Mfg. Corp.
$107.1358

917-91-103-41-005000
Mill-Max Mfg. Corp.
$14.6855

110-44-632-61-001000
Mill-Max Mfg. Corp.
$23.6991
Welcome back, may I help you?