
* Images are for reference only
SXT22418FB38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB38-30.000M
- JLCPCB Part #
- C6699036
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 30MHz 60Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7052
200+
$1.0792
500+
$1.0437
1000+
$1.0260
Related Products

SXT22418FB48-30.000M
Suntsu Electronics, Inc.
$2.7101

SXT22418FA38-30.000M
Suntsu Electronics, Inc.
$2.6762

SXT22418DB38-30.000M
Suntsu Electronics, Inc.
$2.4504

SXT22421DB16-16.384M
Suntsu Electronics, Inc.
$1.1421

SXT22416CB38-13.000M
Suntsu Electronics, Inc.
$0.9211

SXT22420CA17-12.288M
Suntsu Electronics, Inc.
$0.8550
Welcome back, may I help you?