
* Images are for reference only
SXT22416DC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC48-18.432M
- JLCPCB Part #
- C6698890
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4770
500+
$0.4609
1000+
$0.4528
Related Products

SXT21416DC48-18.432M
Suntsu Electronics, Inc.
$1.3697

SXT22412DC48-18.432M
Suntsu Electronics, Inc.
$1.6484

SXT22411DC48-18.432M
Suntsu Electronics, Inc.
$1.6484

SXT2248FE17-20.000M
Suntsu Electronics, Inc.
$1.4422

SXT22417DA17-14.31818M
Suntsu Electronics, Inc.
$1.2311

SXT22418EB16-12.288M
Suntsu Electronics, Inc.
$0.9427
Welcome back, may I help you?