
* Images are for reference only
SXT22418EB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB17-22.1184M
- JLCPCB Part #
- C6698810
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 22.1184MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1359
200+
$0.4531
500+
$0.4387
1000+
$0.4306
Related Products

SXT22418EB27-22.1184M
Suntsu Electronics, Inc.
$1.1391

SXT22418EE17-22.1184M
Suntsu Electronics, Inc.
$1.1970

SXT21418EB17-22.1184M
Suntsu Electronics, Inc.
$1.1359

SXT22418BB48-26.000M
Suntsu Electronics, Inc.
$0.6813

ECS-320-12-36-CKM-TR
ECS
$0.3458

SXT22419DB38-27.000M
Suntsu Electronics, Inc.
$1.3657
Welcome back, may I help you?