
* Images are for reference only
SXT22416BB16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB16-37.400M
- JLCPCB Part #
- C6698731
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 37.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0385
200+
$0.4151
500+
$0.4006
1000+
$0.3941
Related Products

SXT22418BB16-37.400M
Suntsu Electronics, Inc.
$1.0385

SXT22416BB17-37.400M
Suntsu Electronics, Inc.
$1.0402

SXT22419BB16-37.400M
Suntsu Electronics, Inc.
$1.0385

SXT2248FA48-30.000M
Suntsu Electronics, Inc.
$1.3939

SXT22417AA17-16.384M
Suntsu Electronics, Inc.
$0.9739

QT252S-38.400MEEV-T
QST Products, LLC
$0.7446
Welcome back, may I help you?