
* Images are for reference only
SXT22416BA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA17-22.1184M
- JLCPCB Part #
- C6698686
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9384
200+
$0.3747
500+
$0.3634
1000+
$0.3570
Related Products

SXT22410BA17-22.1184M
Suntsu Electronics, Inc.
$1.2114

SXT22412BA17-22.1184M
Suntsu Electronics, Inc.
$1.2114

SXT22411BA17-22.1184M
Suntsu Electronics, Inc.
$1.2114

C2E-12.000-8-1530-X-R
AKER
$0.6219

SXT22417BA17-13.560M
Suntsu Electronics, Inc.
$0.5637

SXT22412BB17-16.384M
Suntsu Electronics, Inc.
$1.0240
Welcome back, may I help you?