
* Images are for reference only
SXT22415AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA27-25.000M
- JLCPCB Part #
- C6698408
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 15pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7549
200+
$0.3013
500+
$0.2917
1000+
$0.2869
Related Products

SXT22413AA27-25.000M
Suntsu Electronics, Inc.
$0.9055

SXT22418AA27-25.000M
Suntsu Electronics, Inc.
$0.6603

SXT22415AA17-25.000M
Suntsu Electronics, Inc.
$0.7212

SXT22419DA07-32.000M
Suntsu Electronics, Inc.
$1.1988

ECS-192-10-36-JGN-TR
ECS
$0.3752

SXT2248CC16-24.576M
Suntsu Electronics, Inc.
$1.2293
Welcome back, may I help you?