
* Images are for reference only
SXT22418AA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA27-27.000M
- JLCPCB Part #
- C6698389
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0990
200+
$0.4383
500+
$0.4238
1000+
$0.4174
Related Products

SXT22418EA27-27.000M
Suntsu Electronics, Inc.
$1.2810

SXT22418FA27-27.000M
Suntsu Electronics, Inc.
$1.3729

SXT22418AA27-20.000M
Suntsu Electronics, Inc.
$0.8766

SXT22410BB07-25.000M
Suntsu Electronics, Inc.
$0.7477

SXT22412EA48-27.120M
Suntsu Electronics, Inc.
$1.2923

SXT22412EE38-27.120M
Suntsu Electronics, Inc.
$1.2488
Welcome back, may I help you?