
* Images are for reference only
SXT22412CA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA17-30.000M
- JLCPCB Part #
- C6697995
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 30MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7369
200+
$0.2951
500+
$0.2854
1000+
$0.2806
Related Products

SXT22412CA17-40.000M
Suntsu Electronics, Inc.
$1.1625

SXT22410CA17-30.000M
Suntsu Electronics, Inc.
$2.0799

SXT22412CA17-20.000M
Suntsu Electronics, Inc.
$1.2560

SXT22418EC07-19.200M
Suntsu Electronics, Inc.
$1.2931

SXT22411DA48-20.000M
Suntsu Electronics, Inc.
$1.0238

FA-20H 48.0000MB30V-AG
Seiko Epson
$0.5934
Welcome back, may I help you?