
* Images are for reference only
SXT22412BB38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB38-12.000M
- JLCPCB Part #
- C6697954
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 12pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0609
200+
$0.4241
500+
$0.4096
1000+
$0.4031
Related Products

SXT22412BB38-16.000M
Suntsu Electronics, Inc.
$1.3834

SXT22412BA38-12.000M
Suntsu Electronics, Inc.
$1.0480

SXT22411BB38-12.000M
Suntsu Electronics, Inc.
$1.0416

FA-20H 26.0000MF10Z-AJ
Seiko Epson
$0.5934

SXT2248ED16-24.576M
Suntsu Electronics, Inc.
$1.3543

SXT22415AA38-20.000M
Suntsu Electronics, Inc.
$1.0464
Welcome back, may I help you?