
* Images are for reference only
SXT22412EC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC07-26.000M
- JLCPCB Part #
- C6697476
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 26MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1825
200+
$0.4727
500+
$0.4566
1000+
$0.4485
Related Products

SXT21412EC07-26.000M
Suntsu Electronics, Inc.
$1.6325

SXT22412FC07-26.000M
Suntsu Electronics, Inc.
$1.2470

SXT22412CC07-26.000M
Suntsu Electronics, Inc.
$1.0921

SXT22413BA48-14.7456M
Suntsu Electronics, Inc.
$0.6485

SXT2248EA17-24.000M
Suntsu Electronics, Inc.
$1.2615

SXT22411DA38-16.000M
Suntsu Electronics, Inc.
$1.5664
Welcome back, may I help you?