
* Images are for reference only
SXT22411AA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA16-24.000M
- JLCPCB Part #
- C6693944
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3278
200+
$0.5302
500+
$0.5124
1000+
$0.5044
Related Products

SXT22413AA16-24.000M
Suntsu Electronics, Inc.
$0.8847

SXT21411AA16-24.000M
Suntsu Electronics, Inc.
$1.5227

SXT22419AA16-24.000M
Suntsu Electronics, Inc.
$0.8750

Q 27,120-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.0377

SXT22412DC16-20.000M
Suntsu Electronics, Inc.
$1.3278

SXT22419BB17-27.000M
Suntsu Electronics, Inc.
$1.1747
Welcome back, may I help you?