
* Images are for reference only
SXT22410FE17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE17-24.576M
- JLCPCB Part #
- C6693903
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24.576MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4798
200+
$0.9894
500+
$0.9572
1000+
$0.9411
Related Products

SXT22410EE17-24.576M
Suntsu Electronics, Inc.
$2.3542

SXT22410FE27-24.576M
Suntsu Electronics, Inc.
$2.4847

SXT22410FE07-24.576M
Suntsu Electronics, Inc.
$2.4718

C2E-26.000-10-1520-R
AKER
$0.5850

SXT22419DB16-14.7456M
Suntsu Electronics, Inc.
$0.8573

SXT22419AA38-50.000M
Suntsu Electronics, Inc.
$1.2939
Welcome back, may I help you?