
* Images are for reference only
SXT22411DD16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD16-50.000M
- JLCPCB Part #
- C6693551
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3922
200+
$0.5566
500+
$0.5372
1000+
$0.5275
Related Products

SXT21411DD16-50.000M
Suntsu Electronics, Inc.
$1.5470

SXT22416DD16-50.000M
Suntsu Electronics, Inc.
$1.3922

SXT22411DD16-20.000M
Suntsu Electronics, Inc.
$1.0760

SXT22419BA17-27.000M
Suntsu Electronics, Inc.
$1.1389

SXT22421AA27-18.432M
Suntsu Electronics, Inc.
$1.1002

SXT22418DC16-20.000M
Suntsu Electronics, Inc.
$0.9631
Welcome back, may I help you?