
* Images are for reference only
515BCA24M0000BAGR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515BCA24M0000BAGR
- JLCPCB Part #
- C6693387
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 24MHz 26mA 3.3V LVDS ±50ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2194
200+
$4.8755
500+
$4.7127
1000+
$4.6321
Welcome back, may I help you?