
* Images are for reference only
510-91-175-16-005001
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-91-175-16-005001
- JLCPCB Part #
- C6693075
- Package
- Plugin
- Description
- -55℃~+125℃ 175P 2.54mm Beryllium Copper Gold PGA 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.1147
200+
$35.5576
500+
$34.3707
1000+
$33.7828
Welcome back, may I help you?