
* Images are for reference only
SXT22410BA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA27-25.000M
- JLCPCB Part #
- C6692764
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6978
200+
$0.2795
500+
$0.2698
1000+
$0.2649
Related Products

SXT22411BA27-25.000M
Suntsu Electronics, Inc.
$0.8286

SXT22410BA27-20.000M
Suntsu Electronics, Inc.
$0.8900

SXT22419BA27-25.000M
Suntsu Electronics, Inc.
$0.6865

SXT22412FA07-27.000M
Suntsu Electronics, Inc.
$1.2227

SXT22412DA07-12.000M
Suntsu Electronics, Inc.
$1.1920

SXT22412FD17-18.432M
Suntsu Electronics, Inc.
$1.7605
Welcome back, may I help you?