
* Images are for reference only
SXT21420BB17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB17-37.400M
- JLCPCB Part #
- C6692647
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 20pF 37.4MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1339
200+
$0.4539
500+
$0.4377
1000+
$0.4313
Related Products

SXT21420DB17-37.400M
Suntsu Electronics, Inc.
$1.1920

SXT21420BB07-37.400M
Suntsu Electronics, Inc.
$1.1306

SXT21420BB16-37.400M
Suntsu Electronics, Inc.
$1.1323

SXT21412FE16-27.000M
Suntsu Electronics, Inc.
$1.8397

SXT2148ED07-16.000M
Suntsu Electronics, Inc.
$1.2324

SXT21410DC07-26.000M
Suntsu Electronics, Inc.
$1.1177
Welcome back, may I help you?