
* Images are for reference only
SXT21420BA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA07-24.000M
- JLCPCB Part #
- C6692611
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 20pF 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3002
200+
$0.5195
500+
$0.5017
1000+
$0.4937
Related Products

SXT21410BA07-24.000M
Suntsu Electronics, Inc.
$1.5115

SXT21420AA07-24.000M
Suntsu Electronics, Inc.
$1.1792

SXT21420BA07-26.000M
Suntsu Electronics, Inc.
$2.3617

SXT21416DD16-37.400M
Suntsu Electronics, Inc.
$1.2099

SXT21419DD07-25.000M
Suntsu Electronics, Inc.
$2.4020

SXT21417BB48-25.000M
Suntsu Electronics, Inc.
$2.1600
Welcome back, may I help you?