
* Images are for reference only
SXT2148DD16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD16-48.000M
- JLCPCB Part #
- C6692324
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 48MHz 60Ω 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4944
200+
$0.5971
500+
$0.5778
1000+
$0.5665
Related Products

SXT2148ED16-48.000M
Suntsu Electronics, Inc.
$1.5621

SXT2148DA16-48.000M
Suntsu Electronics, Inc.
$1.4443

SXT2148DD17-48.000M
Suntsu Electronics, Inc.
$1.4976

SXT21421DA16-22.1184M
Suntsu Electronics, Inc.
$1.0361

QT216S-27.000MAAJ-T
QST Products, LLC
$0.9134

SXT21418DD27-20.000M
Suntsu Electronics, Inc.
$1.3475
Welcome back, may I help you?