
* Images are for reference only
SXT21418DB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DB48-48.000M
- JLCPCB Part #
- C6691856
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3402
200+
$0.5345
500+
$0.5167
1000+
$0.5086
Related Products

SXT21418CB48-48.000M
Suntsu Electronics, Inc.
$1.2933

SXT21418BB48-48.000M
Suntsu Electronics, Inc.
$1.2627

SXT21418DC48-48.000M
Suntsu Electronics, Inc.
$1.3547

SXT21412DA38-16.384M
Suntsu Electronics, Inc.
$1.1319

SXT2148EC27-27.000M
Suntsu Electronics, Inc.
$1.5517

SXT21420DA48-18.432M
Suntsu Electronics, Inc.
$1.3563
Welcome back, may I help you?