
* Images are for reference only
SXT21412FD07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD07-26.000M
- JLCPCB Part #
- C6691708
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 26MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8250
200+
$0.7281
500+
$0.7039
1000+
$0.6927
Related Products

SXT21412FD07-16.000M
Suntsu Electronics, Inc.
$0.8731

SXT21412FD07-20.000M
Suntsu Electronics, Inc.
$1.3676

SXT22412FD07-26.000M
Suntsu Electronics, Inc.
$1.2580

XZBBBCAANF-26.000000
TAITIEN Elec
$0.2993

SXT21414BA16-37.400M
Suntsu Electronics, Inc.
$0.7829

SXT21418CA16-52.000M
Suntsu Electronics, Inc.
$1.8604
Welcome back, may I help you?