
* Images are for reference only
SXT21418AA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA17-16.384M
- JLCPCB Part #
- C6691610
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 18pF 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9713
200+
$0.3882
500+
$0.3754
1000+
$0.3689
Related Products

SXT21410AA17-16.384M
Suntsu Electronics, Inc.
$0.9713

SXT21414AA17-16.384M
Suntsu Electronics, Inc.
$0.9713

SXT21419AA17-16.384M
Suntsu Electronics, Inc.
$0.9713

SXT21418FA07-16.000M
Suntsu Electronics, Inc.
$1.4465

SXT2148EB48-16.000M
Suntsu Electronics, Inc.
$1.2129

SXT21410CC07-27.000M
Suntsu Electronics, Inc.
$1.1163
Welcome back, may I help you?