
* Images are for reference only
SXT21417CC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CC17-26.000M
- JLCPCB Part #
- C6691492
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 17pF 26MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4613
200+
$0.9826
500+
$0.9504
1000+
$0.9327
Related Products

SXT21417CC17-24.000M
Suntsu Electronics, Inc.
$1.3627

SXT21417CC07-26.000M
Suntsu Electronics, Inc.
$2.4419

SXT21417CA17-26.000M
Suntsu Electronics, Inc.
$2.3501

SXT21420CA07-16.384M
Suntsu Electronics, Inc.
$1.0374

SXT21412DC07-20.000M
Suntsu Electronics, Inc.
$1.2258

SXT21416AA16-26.000M
Suntsu Electronics, Inc.
$2.1987
Welcome back, may I help you?