
* Images are for reference only
SXT21416EA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EA27-22.1184M
- JLCPCB Part #
- C6691309
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 16pF 22.1184MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1199
200+
$0.4467
500+
$0.4322
1000+
$0.4242
Related Products

SXT21416EA17-22.1184M
Suntsu Electronics, Inc.
$1.1167

SXT21416AA27-22.1184M
Suntsu Electronics, Inc.
$0.9174

SXT21419EA27-22.1184M
Suntsu Electronics, Inc.
$1.1199

SXT21415DC16-18.432M
Suntsu Electronics, Inc.
$1.3609

SXT21414AA27-37.400M
Suntsu Electronics, Inc.
$0.7744

SXT21410ED38-20.000M
Suntsu Electronics, Inc.
$2.1288
Welcome back, may I help you?