
* Images are for reference only
SXT1148FA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FA48-25.000M
- JLCPCB Part #
- C6690785
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 25MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0674
200+
$0.4257
500+
$0.4112
1000+
$0.4047
Related Products

SXT1148FE48-25.000M
Suntsu Electronics, Inc.
$1.0915

SXT1148FA48-26.000M
Suntsu Electronics, Inc.
$0.9642

SXT1148FE48-26.000M
Suntsu Electronics, Inc.
$0.9593

SXT11412CB16-40.000M
Suntsu Electronics, Inc.
$0.9593

SXT11412EB07-38.400M
Suntsu Electronics, Inc.
$0.9642

416F27113ILR
CTS Electronic Components
$1.1012
Welcome back, may I help you?