
* Images are for reference only
SXT21410EC38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC38-27.000M
- JLCPCB Part #
- C6690666
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 27MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2196
200+
$0.4872
500+
$0.4711
1000+
$0.4630
Related Products

SXT21410EE38-27.000M
Suntsu Electronics, Inc.
$1.2454

SXT21418EC38-27.000M
Suntsu Electronics, Inc.
$2.5165

SXT21410EC38-20.000M
Suntsu Electronics, Inc.
$2.0794

FW520WFMT1
Diodes Incorporated
$1.8971

SXT21418CC38-40.000M
Suntsu Electronics, Inc.
$2.3246

SXT21410FE27-27.120M
Suntsu Electronics, Inc.
$1.3099
Welcome back, may I help you?