
* Images are for reference only
SXT21410EB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB27-24.576M
- JLCPCB Part #
- C6690646
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 120Ω 24.576MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2951
200+
$0.9158
500+
$0.8867
1000+
$0.8706
Related Products

SXT21410EB17-24.576M
Suntsu Electronics, Inc.
$2.2822

SXT21410EB07-24.576M
Suntsu Electronics, Inc.
$2.2547

SXT21410EA27-24.576M
Suntsu Electronics, Inc.
$2.2127

SXT2148FD17-27.120M
Suntsu Electronics, Inc.
$1.6507

SXT21418EA27-25.000M
Suntsu Electronics, Inc.
$2.2563

ECS-160-9-37-CKM-TR3
ECS
$0.8851
Welcome back, may I help you?