
* Images are for reference only
SXT1147DC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147DC27-25.000M
- JLCPCB Part #
- C6690467
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 25MHz 7pF ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
200+
$0.4345
500+
$0.4200
1000+
$0.4119
Related Products

SXT1147DC07-25.000M
Suntsu Electronics, Inc.
$1.0725

SXT1147DC27-24.000M
Suntsu Electronics, Inc.
$1.8639

SXT1147DD27-25.000M
Suntsu Electronics, Inc.
$1.1952

416F374X3AAR
CTS Electronic Components
$1.0757

SXT11412ED07-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT11410DD07-32.000M
Suntsu Electronics, Inc.
$0.9659
Welcome back, may I help you?