
* Images are for reference only
SXT1147AA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147AA38-38.400M
- JLCPCB Part #
- C6690355
- Package
- SMD1612-4P
- Description
- -30℃~+85℃ 100Ω 38.4MHz 7pF ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9583
200+
$0.3834
500+
$0.3705
1000+
$0.3640
Related Products

SXT1148AA38-38.400M
Suntsu Electronics, Inc.
$0.9583

SXT1147AA48-38.400M
Suntsu Electronics, Inc.
$0.9632

SXT2147AA38-38.400M
Suntsu Electronics, Inc.
$1.1806

416F440XXCDR
CTS Electronic Components
$1.0727

SXT1148EE38-48.000M
Suntsu Electronics, Inc.
$0.9632

416F30012IKR
CTS Electronic Components
$1.1001
Welcome back, may I help you?