
* Images are for reference only
SXT11412EA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412EA48-30.000M
- JLCPCB Part #
- C6690057
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 12pF 30MHz ±15ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT11412EE48-30.000M
Suntsu Electronics, Inc.
$0.9560

SXT11412EA38-30.000M
Suntsu Electronics, Inc.
$0.9560

SXT11412EA48-32.000M
Suntsu Electronics, Inc.
$0.9608

SXT1149CA17-27.120M
Suntsu Electronics, Inc.
$0.9608

8Q-37.400MEII-T
TXC Corp
$0.6363

SXT11412CC16-27.120M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?