
* Images are for reference only
SXT11411BA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411BA48-24.000M
- JLCPCB Part #
- C6689787
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 11pF 150Ω 24MHz ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
200+
$0.3850
500+
$0.3721
1000+
$0.3657
Related Products

SXT11411AA48-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT11412BA48-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT11411DA48-24.000M
Suntsu Electronics, Inc.
$0.9633

SXT1148AA27-27.000M
Suntsu Electronics, Inc.
$0.9729

SXT11410BB07-27.120M
Suntsu Electronics, Inc.
$0.9584

SXT1148FE48-48.000M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?