
* Images are for reference only
STC53K33O38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STC53K33O38-20.000M
- JLCPCB Part #
- C6687400
- Package
- SMD5032-4P
- Description
- -30℃~+85℃ 20MHz 2mA 3.3V Clipped sine wave ±2.5ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0219
200+
$2.4030
500+
$2.3225
1000+
$2.2838
Related Products

STC53K33N38-20.000M
Suntsu Electronics, Inc.
$5.8898

STC53K33P38-20.000M
Suntsu Electronics, Inc.
$6.1555

STC53K33R38-20.000M
Suntsu Electronics, Inc.
$6.4245

532R24025ITT
CTS Electronic Components
$7.8837

STC53K33P27-20.000M
Suntsu Electronics, Inc.
$6.1330

580R384X2CAT
CTS Electronic Components
$41.6068
Welcome back, may I help you?