This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STC53C33R17-20.000M

Extended
Manufacturer
Suntsu Electronics, Inc.
MFR.Part #
STC53C33R17-20.000M
JLCPCB Part #
C6687389
Package
SMD5032-4P
Description
-10℃~+70℃ 20MHz 3.3V 6mA CMOS ±1ppm SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0865
200+ $2.0301
500+ $1.9623
1000+ $1.9284
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons