
* Images are for reference only
SMH152-LPSE-D49-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D49-SM-BK
- JLCPCB Part #
- C6680275
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 98P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2075
200+
$13.2514
500+
$12.8083
1000+
$12.5892
Related Products

SMH152-LPSE-D29-SM-BK
Sullins Connector Solutions
$21.2902

SMH152-LPSE-D43-SM-BK
Sullins Connector Solutions
$29.1421

SMH152-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.9507

FTMH-105-02-H-DV
Samtec
$9.8645

SMH100-LPSE-S42-SD-BK
Sullins Connector Solutions
$14.9787

BC032-27-A-2-0200-0380-L-D
Global Connector Technology
$4.8324
Welcome back, may I help you?