
* Images are for reference only
SMH100-LPPE-S07-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S07-SD-BK
- JLCPCB Part #
- C6680099
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 7P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3159
200+
$0.5254
500+
$0.5077
1000+
$0.4997
Related Products

SMH100-LPSE-S07-SD-BK
Sullins Connector Solutions
$2.5080

SMH100-LPPE-S47-SD-BK
Sullins Connector Solutions
$8.8044

SMH100-LPPE-S06-SD-BK
Sullins Connector Solutions
$1.1391

SMH102-LPPE-D02-SM-BK
Sullins Connector Solutions
$0.3585

MW-12-03-G-D-245-065-ES-TR
Samtec
$13.5600

FTM-148-02-L-DV
Samtec
$36.5878
Welcome back, may I help you?